
LD40-23B15R2 | |
|---|---|
DigiKey Part Number | 2725-LD40-23B15R2-ND |
Manufacturer | |
Manufacturer Product Number | LD40-23B15R2 |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.666A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD40-23B15R2 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Tray | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EN, IEC, UKCA, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 2.666A | Load Regulation ±1% |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE40US15 | XP Power | 0 | 1470-1140-ND | ₩107,368.00000 | Similar |
| KMS30A-15 | TDK-Lambda | 56 | 285-2533-ND | ₩115,883.00000 | Similar |
| RACM40-15SK-T | Recom Power | 0 | 945-RACM40-15SK-T-ND | ₩38,463.33333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,001.00000 | ₩12,001 |