Enclosed AC DC Converters 1 Output 15V 2.667A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM40-15SK-T

DigiKey Part Number
945-RACM40-15SK-T-ND
Manufacturer
Manufacturer Product Number
RACM40-15SK-T
Description
AC/DC CONVERTER 15V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 2.667A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM40-15SK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
Recom Power
Features
Baseplate, Standby Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, CSA, cURus, EAC
Voltage - Output 1
15V
Line Regulation
±0.05%
Current - Output (Max)
2.667A
Load Regulation
0.7%
Power (Watts)
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
12₩38,463.33333₩461,560
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.