Direct

MP3376AGR-XXXX-Z | |
|---|---|
DigiKey Part Number | MP3376AGR-XXXX-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3376AGR-XXXX-Z |
Description | IC LED DRV RGLTR MULT-STEP 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Multi-Step Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 37.5V | |
Current - Output / Channel | 50mA | |
Frequency | 585kHz ~ 880kHz | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
