MP3376AGR-XXXX-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Multi-Step Dimming 50mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3376AGR-XXXX-P

DigiKey Part Number
MP3376AGR-XXXX-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3376AGR-XXXX-P
Description
IC LED DRV RGLTR MULT-STEP 24QFN
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Multi-Step Dimming 50mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
37.5V
Current - Output / Channel
50mA
Frequency
585kHz ~ 880kHz
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.