Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/31-F01PW | |
|---|---|
DigiKey Part Number | 4134-M83513/31-F01PW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/31-F01PW |
Description | CONN MICRO-D RCPT 37P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/25-F01CP | Molex | 0 | 4134-M83513/25-F01CP-ND | ₩699,747.00000 | Parametric Equivalent |
| M83513/25-F01CW | Molex | 0 | 4134-M83513/25-F01CW-ND | ₩770,316.33333 | Parametric Equivalent |
| M83513/25-F02PW | Molex | 0 | 4134-M83513/25-F02PW-ND | ₩1,008,024.33333 | Parametric Equivalent |
| M83513/25-F03NP | Molex | 0 | 4134-M83513/25-F03NP-ND | ₩659,184.25000 | Parametric Equivalent |
| M83513/31-F01CW | Molex | 0 | 4134-M83513/31-F01CW-ND | ₩770,316.33333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩1,174,164.33333 | ₩3,522,493 |
