M83513/25-F01CP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩770,316.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩1,008,024.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩659,184.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩770,316.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩743,506.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩1,174,164.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩685,697.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩939,289.66667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩743,506.33333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩708,698.25000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 10
Unit Price: ₩260,125.00000
Datasheet
Image for M83513/25-F01CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/25-F01CP

DigiKey Part Number
4134-M83513/25-F01CP-ND
Manufacturer
Manufacturer Product Number
M83513/25-F01CP
Description
M83513/25-F01CP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/25-F01CWMolex04134-M83513/25-F01CW-ND₩770,316.33333Parametric Equivalent
M83513/25-F02PWMolex04134-M83513/25-F02PW-ND₩1,008,024.33333Parametric Equivalent
M83513/25-F03NPMolex04134-M83513/25-F03NP-ND₩659,184.25000Parametric Equivalent
M83513/31-F01CWMolex04134-M83513/31-F01CW-ND₩770,316.33333Parametric Equivalent
M83513/31-F01NWMolex04134-M83513/31-F01NW-ND₩743,506.33333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
3₩699,747.00000₩2,099,241