0737963002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 18
Unit Price: ₩27,429.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,205
Unit Price: ₩38,857.00000
Datasheet
Image for 0737963002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0737963002

DigiKey Part Number
0737963002-ND
Manufacturer
Manufacturer Product Number
0737963002
Description
CONN BACKSHELL 68POS 180DEG SHLD
Customer Reference
Detailed Description
68 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
0737963002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes