68 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Two Piece Backshell Connector Silver 180° Shielded
5749195-2
5749195-2

5749195-2

DigiKey Part Number
A33492-ND
Manufacturer
Manufacturer Product Number
5749195-2
Description
CONN BACKSHELL 68POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5749195-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Spring Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩27,429.00000₩27,429
10₩23,305.00000₩233,050
25₩21,845.24000₩546,131
50₩20,803.06000₩1,040,153
100₩19,810.33000₩1,981,033
250₩18,571.10000₩4,642,775
500₩17,685.75800₩8,842,879
Manufacturers Standard Package

Other Suppliers on DigiKey

18In Stock
Ships from WEC