
2111-2-00-44-00-00-07-0 | |
---|---|
DigiKey Part Number | ED11381-ND |
Manufacturer | |
Manufacturer Product Number | 2111-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=1.79MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.070" (1.78mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.070" (1.78mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.154" (3.91mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.047" (1.19mm) | |
Diameter - Turret Head | 0.032" (0.81mm) | |
Staking Side OD | 0.030" (0.76mm) | |
Staking Side ID | 0.020" (0.51mm) | |
Mounting Hole Diameter | 0.033" (0.84mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,014.00000 | ₩1,014 |
10 | ₩855.30000 | ₩8,553 |
25 | ₩802.36000 | ₩20,059 |
50 | ₩763.86000 | ₩38,193 |
100 | ₩727.27000 | ₩72,727 |
250 | ₩681.68000 | ₩170,420 |
500 | ₩649.08600 | ₩324,543 |
1,000 | ₩618.09500 | ₩618,095 |
3,000 | ₩571.98633 | ₩1,715,959 |