
2111-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2111-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2111-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=1.79MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.070" (1.78mm) Tin-Lead |
Datasheet | Datasheet |
Category | Flange Diameter 0.047" (1.19mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.032" (0.81mm) |
Series | Staking Side OD 0.030" (0.76mm) |
Packaging Bulk | Staking Side ID 0.020" (0.51mm) |
Part Status Active | Mounting Hole Diameter 0.033" (0.84mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.070" (1.78mm) | Contact Finish Tin-Lead |
Length - Below Flange 0.084" (2.13mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.154" (3.91mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,085.00000 | ₩1,085 |
| 10 | ₩917.30000 | ₩9,173 |
| 25 | ₩859.80000 | ₩21,495 |
| 50 | ₩818.52000 | ₩40,926 |
| 100 | ₩779.38000 | ₩77,938 |
| 250 | ₩730.46000 | ₩182,615 |
| 500 | ₩695.54200 | ₩347,771 |
| 1,000 | ₩662.32200 | ₩662,322 |
| 3,000 | ₩612.91133 | ₩1,838,734 |