JANS1N4966US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 103
Unit Price: ₩14,718.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩31,721.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩39,629.30000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩12,525.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩530,904.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩663,350.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩663,566.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩132,664.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩27,552.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩43,366.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩54,934.62000
Datasheet
Zener Diode 22 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4966US/TR

DigiKey Part Number
150-JANS1N4966US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4966US/TR
Description
DIODE ZENER 22V 5W D5B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₩132,880.80000₩6,644,040