
1N4966US/TR | |
|---|---|
DigiKey Part Number | 150-1N4966US/TR-ND - Tape & Reel (TR) 150-1N4966US/TRCT-ND - Cut Tape (CT) 150-1N4966US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4966US/TR |
Description | DIODE ZENER 22V 5W E-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Surface Mount E-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | E-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,718.00000 | ₩14,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | ₩12,509.78641 | ₩1,288,508 |