
LPF-16D-54 | |
|---|---|
DigiKey Part Number | 1866-3173-ND |
Manufacturer | |
Manufacturer Product Number | LPF-16D-54 |
Description | LED DRVR CC AC/DC 29.7-54V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 29.7 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 16 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 84.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 29.7 ~ 54V | Base Product Number |
Current - Output (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED20W-57-C0350-D | Thomas Research Products | 18 | 1121-1408-ND | ₩31.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,481.00000 | ₩33,481 |
| 5 | ₩31,799.00000 | ₩158,995 |
| 10 | ₩30,423.10000 | ₩304,231 |
| 25 | ₩29,505.84000 | ₩737,646 |