
LED20W-57-C0350-D | |
|---|---|
DigiKey Part Number | 1121-1408-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-57-C0350-D |
Description | LED DRIVER CC AC/DC 19-57V 350MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350mA 28.5 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED20W-57-C0350-D Models |
Category | Current - Output (Max) 350mA |
Manufacturer Thomas Research Products | Power (Watts) 20 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66, NEMA 4 |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.282 lb (127.91 g) |
Voltage - Output 28.5 ~ 57V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩48,142.00000 | ₩48,142 |