5.2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-185H-36B

DigiKey Part Number
1866-2399-ND
Manufacturer
Manufacturer Product Number
HLG-185H-36B
Description
LED DRVR CC/CV AC/DC 18-36V 5.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-185H-36B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
187 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
93.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
36V
Base Product Number
Current - Output (Max)
5.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-185H-36ABMEAN WELL USA Inc.91866-HLG-185H-36AB-ND₩91,575.00000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩89,741.00000₩89,741
5₩85,460.00000₩427,300
10₩81,790.80000₩817,908
25₩79,345.32000₩1,983,633