


HLG-185H-36AB | |
|---|---|
DigiKey Part Number | 1866-HLG-185H-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-36AB |
Description | O/P +36V5.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-185H-36AB Models |
Category | Power (Watts) 187 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 5.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-185H-36B | MEAN WELL USA Inc. | 5 | 1866-2399-ND | ₩89,741.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩91,575.00000 | ₩91,575 |
| 5 | ₩87,141.60000 | ₩435,708 |
| 10 | ₩83,319.60000 | ₩833,196 |
| 25 | ₩80,874.12000 | ₩2,021,853 |