
MBH30001-6LT/2.0 | |
|---|---|
DigiKey Part Number | 4573-MBH30001-6LT/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH30001-6LT/2.0 |
Description | AL HEAT SINK 30X30X6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 1.165" (29.60mm) | |
Width | 1.165" (29.60mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,524.00000 | ₩4,524 |
| 10 | ₩4,006.30000 | ₩40,063 |
| 25 | ₩3,815.84000 | ₩95,396 |
| 50 | ₩3,678.04000 | ₩183,902 |
| 100 | ₩3,545.14000 | ₩354,514 |
| 250 | ₩3,376.63600 | ₩844,159 |
| 450 | ₩3,272.67333 | ₩1,472,703 |
| 950 | ₩3,145.05895 | ₩2,987,806 |
| 4,900 | ₩2,881.48469 | ₩14,119,275 |
