


SP3030-01ETG | |
|---|---|
DigiKey Part Number | F6192TR-ND - Tape & Reel (TR) F6192CT-ND - Cut Tape (CT) F6192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3030-01ETG |
Description | TVS DIODE 5VWM 10VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩98.28720 | ₩982,872 |
| 20,000 | ₩89.85785 | ₩1,797,157 |
| 30,000 | ₩85.56183 | ₩2,566,855 |
| 50,000 | ₩84.64856 | ₩4,232,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩602.00000 | ₩602 |
| 10 | ₩364.50000 | ₩3,645 |
| 100 | ₩228.73000 | ₩22,873 |
| 500 | ₩169.66800 | ₩84,834 |
| 1,000 | ₩150.56400 | ₩150,564 |
| 2,000 | ₩134.44750 | ₩268,895 |
| 5,000 | ₩116.96980 | ₩584,849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩263.00000 | ₩263 |
| 10 | ₩177.60000 | ₩1,776 |
| 100 | ₩109.65000 | ₩10,965 |
| 500 | ₩103.47400 | ₩51,737 |
| 1,000 | ₩94.20800 | ₩94,208 |
| 2,000 | ₩92.66400 | ₩185,328 |
| 5,000 | ₩89.57520 | ₩447,876 |









