MFR Recommended

F38H000S | |
|---|---|
DigiKey Part Number | 1829-F38H000S-ND |
Manufacturer | |
Manufacturer Product Number | F38H000S |
Description | TRACKER FOX3-4G-C4-NA NORTH AMER |
Customer Reference | |
Detailed Description | RF Gateway BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP I2C, RS-232, USB 150Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP | |
Frequency | - | |
Applications | GPS, LTE | |
Interface | I2C, RS-232, USB | |
Sensitivity | -148dBm | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | LED Indicator | |
Voltage - Supply | 10.8V ~ 60V |

