Image for F33H002S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F33H002S

DigiKey Part Number
1829-F33H002S-ND
Manufacturer
Manufacturer Product Number
F33H002S
Description
FOX3-M1-2G WORLDWIDE, 4G CATM1 B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Gateway BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP I2C, RS-232, USB 375kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, TCP, UDP
Frequency
-
Applications
GPS, LTE
Interface
I2C, RS-232, USB
Sensitivity
-148dBm
Power - Output
-
Data Rate (Max)
375kbps
Features
LED Indicator
Voltage - Supply
10.8V ~ 60V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
50₩227,676.68000₩11,383,834
Manufacturers Standard Package