TACL105M016ATA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 451
Unit Price: ₩2,998.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₩1,551.87200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 678
Unit Price: ₩3,189.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩2,880.00000
Datasheet

Similar


Vishay Sprague
In Stock: 1,365
Unit Price: ₩1,661.00000
Datasheet

Similar


Vishay Sprague
In Stock: 2,304
Unit Price: ₩2,101.00000
Datasheet
TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL105M016ATA

DigiKey Part Number
TACL105M016ATA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACL105M016ATA
Description
CAP TANT 1UF 20% 16V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL105M016ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₩1,867.99086₩6,537,968
Manufacturers Standard Package