
298D105X0016M2T | |
|---|---|
DigiKey Part Number | 718-1157-2-ND - Tape & Reel (TR) 718-1157-1-ND - Cut Tape (CT) 718-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X0016M2T |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X0016M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,835.00000 | ₩1,835 |
| 10 | ₩1,184.80000 | ₩11,848 |
| 50 | ₩930.42000 | ₩46,521 |
| 100 | ₩852.00000 | ₩85,200 |
| 500 | ₩719.48400 | ₩359,742 |
| 1,000 | ₩678.49700 | ₩678,497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩617.00075 | ₩2,468,003 |
| 8,000 | ₩594.13375 | ₩4,753,070 |
| 12,000 | ₩582.67792 | ₩6,992,135 |
| 20,000 | ₩569.97790 | ₩11,399,558 |