Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32LR51E476ML | |
|---|---|
DigiKey Part Number | 478-KGM32LR51E476MLTR-ND - Tape & Reel (TR) 478-KGM32LR51E476MLCT-ND - Cut Tape (CT) 478-KGM32LR51E476MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51E476ML |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR51E476ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,296.00000 | ₩4,296 |
| 10 | ₩2,965.90000 | ₩29,659 |
| 50 | ₩2,437.22000 | ₩121,861 |
| 100 | ₩2,274.24000 | ₩227,424 |
| 500 | ₩1,998.35600 | ₩999,178 |
| 1,000 | ₩1,912.92600 | ₩1,912,926 |
| 2,500 | ₩1,871.25120 | ₩4,678,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₩1,755.63817 | ₩10,533,829 |




