47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R476M25NT

DigiKey Part Number
4713-GMC32X5R476M25NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R476M25NTCT-ND - Cut Tape (CT)
4713-GMC32X5R476M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R476M25NT
Description
CAP1210 X5R 47UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,033.00000₩2,033
10₩1,325.50000₩13,255
50₩1,049.36000₩52,468
100₩963.76000₩96,376
500₩819.40600₩409,703
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩774.75000₩774,750
2,000₩737.98250₩1,475,965
3,000₩719.55533₩2,158,666
5,000₩699.14160₩3,495,708
7,000₩687.20657₩4,810,446
10,000₩675.72040₩6,757,204
Manufacturers Standard Package