KGM21NR71C221KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩1,624.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩182.35525
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,939
Unit Price: ₩336.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,535
Unit Price: ₩290.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,601
Unit Price: ₩413.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,885
Unit Price: ₩688.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,963
Unit Price: ₩290.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩95.26725
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,495
Unit Price: ₩397.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,849
Unit Price: ₩321.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: ₩397.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₩28.79340
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,759
Unit Price: ₩397.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,943
Unit Price: ₩214.00000
Datasheet
220 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C221KT

DigiKey Part Number
478-KGM21NR71C221KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71C221KT
Description
CAP CER 220PF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩77.49875₩309,995
Manufacturers Standard Package