
KGM21NR71E221KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E221KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E221KTCT-ND - Cut Tape (CT) 478-KGM21NR71E221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E221KT |
Description | CAP CER 220PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩180.40000 | ₩1,804 |
| 50 | ₩128.42000 | ₩6,421 |
| 100 | ₩112.67000 | ₩11,267 |
| 500 | ₩86.04000 | ₩43,020 |
| 1,000 | ₩77.81600 | ₩77,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩65.53975 | ₩262,159 |
| 8,000 | ₩60.98188 | ₩487,855 |
| 12,000 | ₩58.69958 | ₩704,395 |
| 20,000 | ₩56.17115 | ₩1,123,423 |
| 28,000 | ₩54.69393 | ₩1,531,430 |
| 40,000 | ₩53.27258 | ₩2,130,903 |