RN731JTTD61R9B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩103.56700
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,725
Unit Price: ₩382.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩76.95680
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩141.10520
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,024
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩350.00300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩416.07800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩470.00500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩100.92220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩280.82500
Datasheet
61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD61R9B25

DigiKey Part Number
2019-RN731JTTD61R9B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD61R9B25
Description
RES 61.9 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD61R9B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD61R9B25KOA Speer Electronics, Inc.02019-RN73R1JTTD61R9B25CT-ND₩103.56700Direct
CPF0603B61R9E1TE Connectivity Passive Product1,7251712-CPF0603B61R9E1CT-ND₩382.00000Direct
RNCF0603BTE61R9Stackpole Electronics Inc0RNCF0603BTE61R9-ND₩76.95680Direct
AT0603BRD0761R9LYAGEO0AT0603BRD0761R9L-ND₩141.10520Upgrade
ERA-3AEB61R9VPanasonic Industry7,02410-ERA-3AEB61R9VCT-ND₩153.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes