


CPF0603B61R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B61R9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B61R9E1CT-ND - Cut Tape (CT) 1712-CPF0603B61R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B61R9E1 |
Description | RES SMD 61.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B61R9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩318.00000 | ₩3,180 |
| 25 | ₩294.76000 | ₩7,369 |
| 50 | ₩278.54000 | ₩13,927 |
| 100 | ₩263.11000 | ₩26,311 |
| 250 | ₩244.54800 | ₩61,137 |
| 500 | ₩231.88800 | ₩115,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩220.43800 | ₩220,438 |
| 2,000 | ₩210.11850 | ₩420,237 |
| 3,000 | ₩204.59933 | ₩613,798 |
| 5,000 | ₩198.16620 | ₩990,831 |
| 7,000 | ₩194.22971 | ₩1,359,608 |
| 10,000 | ₩190.30810 | ₩1,903,081 |