RN731JTTD60R4F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩81.82440
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2,459
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩42.88280
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩34.17780
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 684
Unit Price: ₩397.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,073
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩31.22120
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩56.29340
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩180.57880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩416.07800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩470.00500
Datasheet

Upgrade


Susumu
In Stock: 1,779
Unit Price: ₩183.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩36.45880
Datasheet
60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD60R4F50

DigiKey Part Number
2019-RN731JTTD60R4F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD60R4F50
Description
RES 60.4 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD60R4F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD60R4F50KOA Speer Electronics, Inc.02019-RN73R1JTTD60R4F50CT-ND₩81.82440Direct
CPF0603F60R4C1TE Connectivity Passive Product2,459A102303CT-ND₩153.00000Direct
AT0603DRE0760R4LYAGEO0AT0603DRE0760R4L-ND₩42.88280Upgrade
AT0603FRE0760R4LYAGEO0AT0603FRE0760R4L-ND₩34.17780Upgrade
CPF0603B60R4E1TE Connectivity Passive Product6841712-CPF0603B60R4E1CT-ND₩397.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes