


CPF0603B60R4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B60R4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B60R4E1CT-ND - Cut Tape (CT) 1712-CPF0603B60R4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B60R4E1 |
Description | RES SMD 60.4 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B60R4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB60R4V | Panasonic Industry | 1,177 | P60.4DBCT-ND | ₩153.00000 | Upgrade |
| RG1608P-60R4-B-T5 | Susumu | 1,779 | 408-RG1608P-60R4-B-T5CT-ND | ₩183.00000 | Upgrade |
| RT0603BRD0760R4L | YAGEO | 2,847 | YAG1703CT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩333.30000 | ₩3,333 |
| 25 | ₩310.04000 | ₩7,751 |
| 50 | ₩292.62000 | ₩14,631 |
| 100 | ₩276.41000 | ₩27,641 |
| 250 | ₩257.02000 | ₩64,255 |
| 500 | ₩243.75200 | ₩121,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩213.05400 | ₩213,054 |
| 2,000 | ₩203.06300 | ₩406,126 |
| 3,000 | ₩197.71467 | ₩593,144 |
| 5,000 | ₩191.47920 | ₩957,396 |
| 7,000 | ₩187.66671 | ₩1,313,667 |
| 10,000 | ₩183.86420 | ₩1,838,642 |