Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD60R4B50 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD60R4B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD60R4B50 |
Description | RES 60.4 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD60R4B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD60R4B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD60R4B50CT-ND | ₩141.72280 | Direct |
| RT0603BRE0760R4L | YAGEO | 0 | RT0603BRE0760R4L-ND | ₩81.53400 | Direct |
| AT0603BRD0760R4L | YAGEO | 0 | AT0603BRD0760R4L-ND | ₩141.10520 | Upgrade |
| CPF0603B60R4E1 | TE Connectivity Passive Product | 894 | 1712-CPF0603B60R4E1CT-ND | ₩397.00000 | Upgrade |
| ERA-3AEB60R4V | Panasonic Industry | 6,746 | P60.4DBCT-ND | ₩153.00000 | Upgrade |








