RN731JTTD5620B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩141.72280
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩81.53400
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,494
Unit Price: ₩474.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩141.10520
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 975
Unit Price: ₩382.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 695
Unit Price: ₩428.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,467
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩350.00300
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩350.00300
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩741.20800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩891.59600
Datasheet
562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5620B50

DigiKey Part Number
2019-RN731JTTD5620B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5620B50
Description
RES 562 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD5620B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5620B50KOA Speer Electronics, Inc.02019-RN73R1JTTD5620B50CT-ND₩141.72280Direct
RT0603BRE07562RLYAGEO0RT0603BRE07562RL-ND₩81.53400Direct
7-2176088-6TE Connectivity Passive Product3,494A110179CT-ND₩474.00000Upgrade
AT0603BRD07562RLYAGEO0AT0603BRD07562RL-ND₩141.10520Upgrade
CPF0603B562RE1TE Connectivity Passive Product9751712-CPF0603B562RE1CT-ND₩382.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes