5.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2176088-6

DigiKey Part Number
A110179TR-ND - Tape & Reel (TR)
A110179CT-ND - Cut Tape (CT)
A110179DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7-2176088-6
Description
RES SMD 5.49K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
7-2176088-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩474.00000₩474
10₩399.00000₩3,990
25₩369.96000₩9,249
50₩349.18000₩17,459
100₩330.07000₩33,007
250₩306.92000₩76,730
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩277.00300₩277,003
2,000₩264.23000₩528,460
3,000₩257.40400₩772,212
Manufacturers Standard Package