Upgrade
Similar

T350A335K010AT | |
|---|---|
DigiKey Part Number | 399-3540-ND |
Manufacturer | |
Manufacturer Product Number | T350A335K010AT |
Description | CAP TANT 3.3UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A335K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,942.00000 | ₩4,942 |
| 10 | ₩3,447.10000 | ₩34,471 |
| 50 | ₩2,853.12000 | ₩142,656 |
| 100 | ₩2,669.34000 | ₩266,934 |
| 500 | ₩2,358.39200 | ₩1,179,196 |
| 1,000 | ₩2,262.11400 | ₩2,262,114 |
| 3,000 | ₩2,143.09167 | ₩6,429,275 |
| 5,000 | ₩2,099.05280 | ₩10,495,264 |

