
T350A335K016AT | |
|---|---|
DigiKey Part Number | 399-3541-ND |
Manufacturer | |
Manufacturer Product Number | T350A335K016AT |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A335K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,892.00000 | ₩4,892 |
| 10 | ₩3,412.30000 | ₩34,123 |
| 50 | ₩2,824.30000 | ₩141,215 |
| 100 | ₩2,642.38000 | ₩264,238 |
| 500 | ₩2,334.57000 | ₩1,167,285 |
| 1,000 | ₩2,239.26400 | ₩2,239,264 |
| 3,000 | ₩2,121.44433 | ₩6,364,333 |
| 5,000 | ₩2,077.85020 | ₩10,389,251 |