C1206C102J5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,543
Unit Price: ₩657.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩58.42310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩205.76125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩917.00000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C102J5RECAUTO

DigiKey Part Number
C1206C102J5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102J5RECAUTO
Description
CAP CER 1206 1NF 50V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102J5RACAUTOKEMET7,543399-20223-1-ND₩657.00000Parametric Equivalent
C1206C102J5RECAUTO7210KEMET0C1206C102J5RECAUTO7210-ND₩58.42310Parametric Equivalent
C1206S102J5RACAUTOKEMET0399-20280-2-ND₩205.76125Parametric Equivalent
C1206X102J5RACAUTOKEMET0399-C1206X102J5RACAUTOCT-ND₩917.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₩59.81050₩478,484