
C1206X102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X102J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X102J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X102J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩917.00000 | ₩917 |
| 10 | ₩567.20000 | ₩5,672 |
| 50 | ₩428.36000 | ₩21,418 |
| 100 | ₩385.41000 | ₩38,541 |
| 500 | ₩313.34200 | ₩156,671 |
| 1,000 | ₩291.05300 | ₩291,053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩257.64100 | ₩1,030,564 |
| 8,000 | ₩245.22338 | ₩1,961,787 |
| 12,000 | ₩239.00242 | ₩2,868,029 |
| 20,000 | ₩232.10930 | ₩4,642,186 |
| 28,000 | ₩228.07786 | ₩6,386,180 |
| 40,000 | ₩224.20005 | ₩8,968,002 |