


C0603C103K5RAC7081 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RAC7081TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC7081CT-ND - Cut Tape (CT) 399-C0603C103K5RAC7081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC7081 |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RAC7081 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103K5RAC3190 | KEMET | 127 | 399-C0603C103K5RAC3190CT-ND | ₩183.00000 | Parametric Equivalent |
| C0603C103K5RAC7040 | KEMET | 14,637 | 399-C0603C103K5RAC7040CT-ND | ₩183.00000 | Parametric Equivalent |
| C0603C103K5RAC7411 | KEMET | 114,838 | 399-17254-1-ND | ₩153.00000 | Parametric Equivalent |
| C0603C103K5RACAUTO | KEMET | 208,833 | 399-6851-1-ND | ₩183.00000 | Parametric Equivalent |
| C0603C103K5RACAUTO7411 | KEMET | 12,610 | 399-C0603C103K5RACAUTO7411CT-ND | ₩183.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩70.30000 | ₩703 |
| 50 | ₩48.00000 | ₩2,400 |
| 100 | ₩41.28000 | ₩4,128 |
| 500 | ₩30.02600 | ₩15,013 |
| 1,000 | ₩26.55500 | ₩26,555 |
| 2,500 | ₩22.90760 | ₩57,269 |