


C0603C103K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-17254-2-ND - Tape & Reel (TR) 399-17254-1-ND - Cut Tape (CT) 399-17254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 50 | ₩50.46000 | ₩2,523 |
| 100 | ₩43.42000 | ₩4,342 |
| 500 | ₩31.52400 | ₩15,762 |
| 1,000 | ₩27.88500 | ₩27,885 |
| 2,500 | ₩24.05720 | ₩60,143 |
| 5,000 | ₩21.75480 | ₩108,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩18.91940 | ₩283,791 |
| 30,000 | ₩17.53433 | ₩526,030 |
| 45,000 | ₩16.84091 | ₩757,841 |
| 75,000 | ₩16.07279 | ₩1,205,459 |
| 105,000 | ₩15.62375 | ₩1,640,494 |
| 150,000 | ₩15.19199 | ₩2,278,798 |