PVT312S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,982
Unit Price: ₩8,108.00000
Datasheet

Similar


Panasonic Industry
In Stock: 930
Unit Price: ₩6,764.00000
Datasheet

Similar


Panasonic Industry
In Stock: 819
Unit Price: ₩7,691.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₩6,656.00000
Datasheet

Similar


Panasonic Industry
In Stock: 927
Unit Price: ₩7,660.00000
Datasheet

Similar


Panasonic Industry
In Stock: 4,981
Unit Price: ₩8,263.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,775
Unit Price: ₩9,452.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ₩5,189.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2,373
Unit Price: ₩8,741.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,052
Unit Price: ₩6,625.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,001
Unit Price: ₩6,625.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,828
Unit Price: ₩8,154.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 21,541
Unit Price: ₩8,232.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 10,781
Unit Price: ₩4,324.00000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT312S

DigiKey Part Number
PVT312S-ND
Manufacturer
Manufacturer Product Number
PVT312S
Description
SSR RELAY SPST-NO 190MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
190 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable