



AQV217SZ | |
|---|---|
DigiKey Part Number | 255-1467-2-ND - Tape & Reel (TR) 255-1467-1-ND - Cut Tape (CT) 255-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV217SZ |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,734.00000 | ₩6,734 |
| 10 | ₩5,992.30000 | ₩59,923 |
| 25 | ₩5,722.92000 | ₩143,073 |
| 50 | ₩5,527.10000 | ₩276,355 |
| 100 | ₩5,337.76000 | ₩533,776 |
| 250 | ₩5,096.95200 | ₩1,274,238 |
| 500 | ₩4,921.91000 | ₩2,460,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩4,752.79800 | ₩4,752,798 |
| 2,000 | ₩4,589.38550 | ₩9,178,771 |
| 3,000 | ₩4,496.34033 | ₩13,489,021 |

