Direct
Direct

ESD5V3U1U-02LRH E6327 | |
|---|---|
DigiKey Part Number | ESD5V3U1U-02LRHE6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V3U1U-02LRH E6327 |
Description | TVS DIODE 5.3VWM 28V PGTSLP27 |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |

