BSZ12DN20NS3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 31,818
Unit Price: ₩3,212.00000
Datasheet
N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ12DN20NS3GATMA1

DigiKey Part Number
BSZ12DN20NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ12DN20NS3GATMA1CT-ND - Cut Tape (CT)
BSZ12DN20NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ12DN20NS3GATMA1
Description
MOSFET N-CH 200V 11.3A 8TSDSON
Customer Reference
Detailed Description
N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ12DN20NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes