Parametric Equivalent

BGA10M1MN9E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA10M1MN9E6329XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA10M1MN9E6329XTSA1 |
Description | RF MMIC 1.8 TO 2.2 GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.8GHz ~ 2.2GHz PG-TSNP-9-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | -20dBm | |
Gain | 20.6dB | |
Noise Figure | 12.8dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply | 7.7mA | |
Test Frequency | 2.1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | PG-TSNP-9-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₩495.91850 | ₩5,951,022 |
| 24,000 | ₩482.30517 | ₩11,575,324 |
