
BGA10M1MN9E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA10M1MN9E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA10M1MN9E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA10M1MN9E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA10M1MN9E6327XTSA1 |
Description | RF MMIC 1.8 TO 2.2 GHZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.8GHz ~ 2.2GHz PG-TSNP-9-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | -20dBm | |
Gain | 20.6dB | |
Noise Figure | 12.8dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply | 7.7mA | |
Test Frequency | 2.1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | PG-TSNP-9-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,177.00000 | ₩1,177 |
| 10 | ₩1,006.00000 | ₩10,060 |
| 25 | ₩947.24000 | ₩23,681 |
| 100 | ₩867.75000 | ₩86,775 |
| 250 | ₩819.80400 | ₩204,951 |
| 500 | ₩785.86400 | ₩392,932 |
| 1,000 | ₩753.86700 | ₩753,867 |
| 5,000 | ₩686.39140 | ₩3,431,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₩653.38367 | ₩7,840,604 |
| 24,000 | ₩628.95658 | ₩15,094,958 |