


H3AAT-10104-S8 | |
|---|---|
DigiKey Part Number | H3AAT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-S8 |
Description | JUMPER-H1506TR/A3048S/H1506TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩891.30000 | ₩8,913 |
| 30 | ₩808.23333 | ₩24,247 |
| 50 | ₩772.34000 | ₩38,617 |
| 100 | ₩726.33000 | ₩72,633 |
| 250 | ₩669.55200 | ₩167,388 |
| 500 | ₩629.65200 | ₩314,826 |
| 1,000 | ₩592.12000 | ₩592,120 |
| 2,500 | ₩545.92240 | ₩1,364,806 |
| 5,000 | ₩513.41080 | ₩2,567,054 |









