


H3AAT-10102-S8 | |
|---|---|
DigiKey Part Number | H3AAT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-S8 |
Description | JUMPER-H1506TR/A3048S/H1506TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩860.70000 | ₩8,607 |
| 30 | ₩780.20000 | ₩23,406 |
| 50 | ₩745.44000 | ₩37,272 |
| 100 | ₩700.95000 | ₩70,095 |
| 250 | ₩646.19200 | ₩161,548 |
| 500 | ₩607.63600 | ₩303,818 |
| 1,000 | ₩571.40400 | ₩571,404 |
| 2,500 | ₩526.83680 | ₩1,317,092 |
| 5,000 | ₩495.45960 | ₩2,477,298 |









