
H2AXG-10103-V8 | |
|---|---|
DigiKey Part Number | H2AXG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-V8 |
Description | JUMPER-H1503TR/A3048V/X 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩947.90000 | ₩9,479 |
| 30 | ₩859.20000 | ₩25,776 |
| 50 | ₩820.96000 | ₩41,048 |
| 100 | ₩771.74000 | ₩77,174 |
| 250 | ₩711.50400 | ₩177,876 |
| 500 | ₩669.09400 | ₩334,547 |
| 1,000 | ₩629.20800 | ₩629,208 |
| 2,500 | ₩580.12440 | ₩1,450,311 |
| 5,000 | ₩545.57360 | ₩2,727,868 |









