
H2AXG-10102-V8 | |
|---|---|
DigiKey Part Number | H2AXG-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-V8 |
Description | JUMPER-H1503TR/A3048V/X 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩931.00000 | ₩9,310 |
| 30 | ₩844.93333 | ₩25,348 |
| 50 | ₩807.52000 | ₩40,376 |
| 100 | ₩759.20000 | ₩75,920 |
| 250 | ₩699.88400 | ₩174,971 |
| 500 | ₩658.14800 | ₩329,074 |
| 1,000 | ₩618.91900 | ₩618,919 |
| 2,500 | ₩570.64000 | ₩1,426,600 |
| 5,000 | ₩536.65780 | ₩2,683,289 |









