
H2AAT-10110-L4 | |
|---|---|
DigiKey Part Number | H2AAT-10110-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-L4 |
Description | JUMPER-H1502TR/A2015L/H1502TR 10 |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩947.90000 | ₩9,479 |
| 30 | ₩859.70000 | ₩25,791 |
| 50 | ₩821.58000 | ₩41,079 |
| 100 | ₩772.50000 | ₩77,250 |
| 250 | ₩712.23600 | ₩178,059 |
| 500 | ₩669.73600 | ₩334,868 |
| 1,000 | ₩629.82000 | ₩629,820 |
| 2,500 | ₩580.69320 | ₩1,451,733 |
| 5,000 | ₩546.10580 | ₩2,730,529 |









